
TFA0402R3012F-T10 | |
|---|---|
DigiKey Part Number | 4463-TFA0402R3012F-T10TR-ND - Tape & Reel (TR) 4463-TFA0402R3012F-T10CT-ND - Cut Tape (CT) 4463-TFA0402R3012F-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA0402R3012F-T10 |
Description | RES 30100 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.17400 | kr.1.74 |
| 25 | kr.0.12640 | kr.3.16 |
| 50 | kr.0.10200 | kr.5.10 |
| 100 | kr.0.08320 | kr.8.32 |
| 250 | kr.0.06476 | kr.16.19 |
| 500 | kr.0.05418 | kr.27.09 |
| 1.000 | kr.0.04599 | kr.45.99 |
| 5.000 | kr.0.03301 | kr.165.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02928 | kr.292.80 |
| 20.000 | kr.0.02633 | kr.526.60 |
| 30.000 | kr.0.02489 | kr.746.70 |
| 50.000 | kr.0.02333 | kr.1,166.50 |
| 70.000 | kr.0.02244 | kr.1,570.80 |
| 100.000 | kr.0.02160 | kr.2,160.00 |
| 120.000 | kr.0.02121 | kr.2,545.20 |
| 240.000 | kr.0.01992 | kr.4,780.80 |
| 250.000 | kr.0.01985 | kr.4,962.50 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

