
TFA0402R1000J-T10 | |
|---|---|
DigiKey Part Number | 4463-TFA0402R1000J-T10TR-ND - Tape & Reel (TR) 4463-TFA0402R1000J-T10CT-ND - Cut Tape (CT) 4463-TFA0402R1000J-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA0402R1000J-T10 |
Description | RES 100 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.18100 | kr.1.81 |
| 25 | kr.0.13400 | kr.3.35 |
| 50 | kr.0.10840 | kr.5.42 |
| 100 | kr.0.08900 | kr.8.90 |
| 250 | kr.0.06916 | kr.17.29 |
| 500 | kr.0.05806 | kr.29.03 |
| 1.000 | kr.0.04941 | kr.49.41 |
| 5.000 | kr.0.03573 | kr.178.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03179 | kr.317.90 |
| 20.000 | kr.0.02865 | kr.573.00 |
| 30.000 | kr.0.02713 | kr.813.90 |
| 50.000 | kr.0.02549 | kr.1,274.50 |
| 70.000 | kr.0.02454 | kr.1,717.80 |
| 100.000 | kr.0.02365 | kr.2,365.00 |
| 120.000 | kr.0.02324 | kr.2,788.80 |
| 240.000 | kr.0.02187 | kr.5,248.80 |
| 250.000 | kr.0.02180 | kr.5,450.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

