0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Anti-Sulfur Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Anti-Sulfur Metal Foil
Unveiling the True Role of Surface Mount Jumpers
Benefits of Anti-Sulfur Thick Film Resistors

LPL0100CJUMPF-T20

DigiKey Part Number
4463-LPL0100CJUMPF-T20TR-ND - Tape & Reel (TR)
4463-LPL0100CJUMPF-T20CT-ND - Cut Tape (CT)
4463-LPL0100CJUMPF-T20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPL0100CJUMPF-T20
Description
RES 0 OHM JUMPER 1% 01005
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Anti-Sulfur Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
01005 (0402 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.598
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
25kr.0.09640kr.2.41
50kr.0.07600kr.3.80
100kr.0.06090kr.6.09
250kr.0.04668kr.11.67
500kr.0.03854kr.19.27
1.000kr.0.03227kr.32.27
5.000kr.0.02235kr.111.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.01727kr.345.40
40.000kr.0.01550kr.620.00
60.000kr.0.01463kr.877.80
100.000kr.0.01370kr.1,370.00
140.000kr.0.01316kr.1,842.40
200.000kr.0.01266kr.2,532.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750