



D1WRL2512L4R001F-T4 | |
|---|---|
DigiKey Part Number | 4463-D1WRL2512L4R001F-T4TR-ND - Tape & Reel (TR) 4463-D1WRL2512L4R001F-T4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WRL2512L4R001F-T4 |
Description | RES 0.001 OHM 1% 1/2W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 0.5W, 1/2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.5.82000 | kr.58.20 |
| 25 | kr.4.99080 | kr.124.77 |
| 50 | kr.4.47360 | kr.223.68 |
| 100 | kr.4.03220 | kr.403.22 |
| 250 | kr.3.54940 | kr.887.35 |
| 500 | kr.3.24696 | kr.1,623.48 |
| 1.000 | kr.2.99013 | kr.2,990.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.58645 | kr.10,345.80 |
| 8.000 | kr.2.42899 | kr.19,431.92 |
| 12.000 | kr.2.34814 | kr.28,177.68 |
| 20.000 | kr.2.25670 | kr.45,134.00 |
| 28.000 | kr.2.24515 | kr.62,864.20 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |

