28 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1WEL1206MR028F-T5

DigiKey Part Number
4463-D1WEL1206MR028F-T5TR-ND - Tape & Reel (TR)
4463-D1WEL1206MR028F-T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1WEL1206MR028F-T5
Description
RES 0.028 OHM 1% 1W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
28 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.130" L x 0.067" W (3.30mm x 1.70mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.832
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.92700kr.19.27
25kr.1.63560kr.40.89
50kr.1.45180kr.72.59
100kr.1.29530kr.129.53
250kr.1.12344kr.280.86
500kr.1.01604kr.508.02
1.000kr.0.92469kr.924.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.76204kr.3,810.20
10.000kr.0.70888kr.7,088.80
15.000kr.0.68157kr.10,223.55
25.000kr.0.65068kr.16,267.00
35.000kr.0.63227kr.22,129.45
50.000kr.0.61429kr.30,714.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500