



D1WEL0805MR004F-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WEL0805MR004F-T5TR-ND - Tape & Reel (TR) 4463-D1WEL0805MR004F-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WEL0805MR004F-T5 |
Description | RES 0.004 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.083" L x 0.053" W (2.11mm x 1.35mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.91500 | kr.9.15 |
| 25 | kr.0.77320 | kr.19.33 |
| 50 | kr.0.68220 | kr.34.11 |
| 100 | kr.0.60480 | kr.60.48 |
| 250 | kr.0.51992 | kr.129.98 |
| 500 | kr.0.46682 | kr.233.41 |
| 1.000 | kr.0.42150 | kr.421.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34090 | kr.1,704.50 |
| 10.000 | kr.0.31453 | kr.3,145.30 |
| 15.000 | kr.0.30099 | kr.4,514.85 |
| 25.000 | kr.0.28567 | kr.7,141.75 |
| 35.000 | kr.0.27653 | kr.9,678.55 |
| 50.000 | kr.0.26762 | kr.13,381.00 |
| 60.000 | kr.0.26334 | kr.15,800.40 |
| 120.000 | kr.0.24865 | kr.29,838.00 |
| 125.000 | kr.0.24786 | kr.30,982.50 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

