

D1MPC1206DR002FF-T5 | |
---|---|
DigiKey Part Number | 4463-D1MPC1206DR002FF-T5TR-ND - Tape & Reel (TR) 4463-D1MPC1206DR002FF-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC1206DR002FF-T5 |
Description | RES 0.002 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.1.71500 | kr.17.15 |
25 | kr.1.45400 | kr.36.35 |
50 | kr.1.28900 | kr.64.45 |
100 | kr.1.14880 | kr.114.88 |
250 | kr.0.99532 | kr.248.83 |
500 | kr.0.89908 | kr.449.54 |
1.000 | kr.0.81715 | kr.817.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.67128 | kr.3,356.40 |
10.000 | kr.0.62360 | kr.6,236.00 |
15.000 | kr.0.59911 | kr.8,986.65 |
25.000 | kr.0.57140 | kr.14,285.00 |
35.000 | kr.0.55490 | kr.19,421.50 |
50.000 | kr.0.53877 | kr.26,938.50 |
60.000 | kr.0.53104 | kr.31,862.40 |
120.000 | kr.0.51680 | kr.62,016.00 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |