2 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1MPC0805DR002FF-T5

DigiKey Part Number
4463-D1MPC0805DR002FF-T5TR-ND - Tape & Reel (TR)
4463-D1MPC0805DR002FF-T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1MPC0805DR002FF-T5
Description
RES 0.002 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.267
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.37600kr.13.76
25kr.1.16160kr.29.04
50kr.1.02840kr.51.42
100kr.0.91490kr.91.49
250kr.0.79048kr.197.62
500kr.0.71236kr.356.18
1.000kr.0.64605kr.646.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.52789kr.2,639.45
10.000kr.0.48926kr.4,892.60
15.000kr.0.46942kr.7,041.30
25.000kr.0.44698kr.11,174.50
35.000kr.0.43361kr.15,176.35
50.000kr.0.42054kr.21,027.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000