



D1MPAC2512QR009FA-T4 | |
|---|---|
DigiKey Part Number | 4463-D1MPAC2512QR009FA-T4TR-ND - Tape & Reel (TR) 4463-D1MPAC2512QR009FA-T4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPAC2512QR009FA-T4 |
Description | RES 0.009 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.49800 | kr.24.98 |
| 25 | kr.2.12520 | kr.53.13 |
| 50 | kr.1.89060 | kr.94.53 |
| 100 | kr.1.69090 | kr.169.09 |
| 250 | kr.1.47188 | kr.367.97 |
| 500 | kr.1.33470 | kr.667.35 |
| 1.000 | kr.1.21810 | kr.1,218.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.03472 | kr.4,138.88 |
| 8.000 | kr.0.96317 | kr.7,705.36 |
| 12.000 | kr.0.92643 | kr.11,117.16 |
| 20.000 | kr.0.88486 | kr.17,697.20 |
| 28.000 | kr.0.86009 | kr.24,082.52 |
| 40.000 | kr.0.83590 | kr.33,436.00 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

