



D1MPC0603DR020FF-T5 | |
|---|---|
DigiKey Part Number | 4463-D1MPC0603DR020FF-T5TR-ND - Tape & Reel (TR) 4463-D1MPC0603DR020FF-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC0603DR020FF-T5 |
Description | RES 0.02 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.12200 | kr.11.22 |
| 25 | kr.0.94840 | kr.23.71 |
| 50 | kr.0.83820 | kr.41.91 |
| 100 | kr.0.74500 | kr.74.50 |
| 250 | kr.0.64188 | kr.160.47 |
| 500 | kr.0.57732 | kr.288.66 |
| 1.000 | kr.0.52242 | kr.522.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42477 | kr.2,123.85 |
| 10.000 | kr.0.39283 | kr.3,928.30 |
| 15.000 | kr.0.37642 | kr.5,646.30 |
| 25.000 | kr.0.35786 | kr.8,946.50 |
| 35.000 | kr.0.34680 | kr.12,138.00 |
| 50.000 | kr.0.33599 | kr.16,799.50 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

