

D1MPC0402RR025FF-T10 | |
---|---|
DigiKey Part Number | 4463-D1MPC0402RR025FF-T10TR-ND - Tape & Reel (TR) 4463-D1MPC0402RR025FF-T10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC0402RR025FF-T10 |
Description | RES 0.025 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.38900 | kr.13.89 |
25 | kr.1.17520 | kr.29.38 |
50 | kr.1.03940 | kr.51.97 |
100 | kr.0.92480 | kr.92.48 |
250 | kr.0.79924 | kr.199.81 |
500 | kr.0.72038 | kr.360.19 |
1.000 | kr.0.65331 | kr.653.31 |
5.000 | kr.0.53384 | kr.2,669.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.49478 | kr.4,947.80 |
20.000 | kr.0.46161 | kr.9,232.20 |
30.000 | kr.0.44458 | kr.13,337.40 |
50.000 | kr.0.42531 | kr.21,265.50 |
70.000 | kr.0.41382 | kr.28,967.40 |
100.000 | kr.0.40261 | kr.40,261.00 |
120.000 | kr.0.40000 | kr.48,000.00 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |