10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1MPAC2512QR010FA-T4

DigiKey Part Number
4463-D1MPAC2512QR010FA-T4TR-ND - Tape & Reel (TR)
4463-D1MPAC2512QR010FA-T4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1MPAC2512QR010FA-T4
Description
RES 0.01 OHM 1% 3W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.274
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.60000kr.3.60
10kr.2.31300kr.23.13
25kr.1.96440kr.49.11
50kr.1.74680kr.87.34
100kr.1.56040kr.156.04
250kr.1.35704kr.339.26
500kr.1.22962kr.614.81
1.000kr.1.12129kr.1,121.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.95099kr.3,803.96
8.000kr.0.88451kr.7,076.08
12.000kr.0.85037kr.10,204.44
20.000kr.0.81176kr.16,235.20
28.000kr.0.78875kr.22,085.00
40.000kr.0.76627kr.30,650.80
48.000kr.0.75549kr.36,263.52
Manufacturers Standard Package
Unit Price without VAT:kr.3.60000
Unit Price with VAT:kr.4.50000