D1LPC0201CJUMPF-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1LPC0201CJUMPF-T10
Understanding the 'Flowers of Sulfur' Phenomenon
Unveiling the True Role of Surface Mount Jumpers

D1LPC0402CJUMPF-T10

DigiKey Part Number
4463-D1LPC0402CJUMPF-T10TR-ND - Tape & Reel (TR)
4463-D1LPC0402CJUMPF-T10CT-ND - Cut Tape (CT)
4463-D1LPC0402CJUMPF-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1LPC0402CJUMPF-T10
Description
RES 0 OHM JUMPER 1% 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 170°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.37400kr.3.74
25kr.0.31200kr.7.80
50kr.0.27480kr.13.74
100kr.0.24190kr.24.19
250kr.0.20616kr.51.54
500kr.0.18344kr.91.72
1.000kr.0.16422kr.164.22
5.000kr.0.12992kr.649.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11869kr.1,186.90
20.000kr.0.10915kr.2,183.00
30.000kr.0.10425kr.3,127.50
50.000kr.0.09871kr.4,935.50
70.000kr.0.09540kr.6,678.00
100.000kr.0.09217kr.9,217.00
120.000kr.0.09063kr.10,875.60
240.000kr.0.08531kr.20,474.40
250.000kr.0.08503kr.21,257.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250