



D1CSA5931FR002F-T15 | |
|---|---|
DigiKey Part Number | 4463-D1CSA5931FR002F-T15TR-ND - Tape & Reel (TR) 4463-D1CSA5931FR002F-T15CT-ND - Cut Tape (CT) 4463-D1CSA5931FR002F-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA5931FR002F-T15 |
Description | RES 0.002 OHM 1% 8W 5931 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 8W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.25000 | kr.52.50 |
| 25 | kr.4.60040 | kr.115.01 |
| 50 | kr.4.22380 | kr.211.19 |
| 100 | kr.3.92510 | kr.392.51 |
| 250 | kr.3.62192 | kr.905.48 |
| 500 | kr.3.44630 | kr.1,723.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.23851 | kr.4,857.77 |
| 3.000 | kr.3.14122 | kr.9,423.66 |
| 4.500 | kr.3.09374 | kr.13,921.83 |
| 7.500 | kr.3.04225 | kr.22,816.88 |
| 10.500 | kr.3.01276 | kr.31,633.98 |
| 15.000 | kr.2.98485 | kr.44,772.75 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

