D1CSA5931M0M75F-T15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1CSA5931M0M75F-T15

D1CSA3921MR001F-T3

DigiKey Part Number
4463-D1CSA3921MR001F-T3TR-ND - Tape & Reel (TR)
4463-D1CSA3921MR001F-T3CT-ND - Cut Tape (CT)
4463-D1CSA3921MR001F-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1CSA3921MR001F-T3
Description
RES 0.001 OHM 1% 7W 3921
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.82000kr.5.82
10kr.3.60300kr.36.03
25kr.3.11040kr.77.76
50kr.2.82620kr.141.31
100kr.2.60030kr.260.03
250kr.2.37132kr.592.83
500kr.2.23872kr.1,119.36
1.000kr.2.13318kr.2,133.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.00828kr.6,024.84
6.000kr.1.94977kr.11,698.62
9.000kr.1.92124kr.17,291.16
15.000kr.1.89028kr.28,354.20
21.000kr.1.87255kr.39,323.55
30.000kr.1.85577kr.55,673.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.82000
Unit Price with VAT:kr.7.27500