



D1CSA3921M0M30F-T3 | |
|---|---|
DigiKey Part Number | 4463-D1CSA3921M0M30F-T3TR-ND - Tape & Reel (TR) 4463-D1CSA3921M0M30F-T3CT-ND - Cut Tape (CT) 4463-D1CSA3921M0M30F-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA3921M0M30F-T3 |
Description | RES 0.0003 OHM 1% 10W 3921 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.3.92400 | kr.39.24 |
| 25 | kr.3.39080 | kr.84.77 |
| 50 | kr.3.08380 | kr.154.19 |
| 100 | kr.2.84030 | kr.284.03 |
| 250 | kr.2.59356 | kr.648.39 |
| 500 | kr.2.45080 | kr.1,225.40 |
| 1.000 | kr.2.33724 | kr.2,337.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.20269 | kr.6,608.07 |
| 6.000 | kr.2.13966 | kr.12,837.96 |
| 9.000 | kr.2.10890 | kr.18,980.10 |
| 15.000 | kr.2.07556 | kr.31,133.40 |
| 21.000 | kr.2.05647 | kr.43,185.87 |
| 30.000 | kr.2.03839 | kr.61,151.70 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

