



D1CSA2512FR004F-T3 | |
|---|---|
DigiKey Part Number | 4463-D1CSA2512FR004F-T3TR-ND - Tape & Reel (TR) 4463-D1CSA2512FR004F-T3CT-ND - Cut Tape (CT) 4463-D1CSA2512FR004F-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA2512FR004F-T3 |
Description | RES 0.004 OHM 1% 4W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.39000 | kr.4.39 |
| 10 | kr.2.61200 | kr.26.12 |
| 25 | kr.2.21880 | kr.55.47 |
| 50 | kr.1.99300 | kr.99.65 |
| 100 | kr.1.81310 | kr.181.31 |
| 250 | kr.1.63160 | kr.407.90 |
| 500 | kr.1.52658 | kr.763.29 |
| 1.000 | kr.1.44299 | kr.1,442.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.34407 | kr.4,032.21 |
| 6.000 | kr.1.29776 | kr.7,786.56 |
| 9.000 | kr.1.27517 | kr.11,476.53 |
| 15.000 | kr.1.25067 | kr.18,760.05 |
| 21.000 | kr.1.23664 | kr.25,969.44 |
| 30.000 | kr.1.22337 | kr.36,701.10 |
| 36.000 | kr.1.21716 | kr.43,817.76 |
| Unit Price without VAT: | kr.4.39000 |
|---|---|
| Unit Price with VAT: | kr.5.48750 |

