



D1CPA0612RR003FFA-T50 | |
|---|---|
DigiKey Part Number | 4463-D1CPA0612RR003FFA-T50TR-ND - Tape & Reel (TR) 4463-D1CPA0612RR003FFA-T50CT-ND - Cut Tape (CT) 4463-D1CPA0612RR003FFA-T50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CPA0612RR003FFA-T50 |
Description | RES 0.003 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | D1CPA0612RR003FFA-T50 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.126" W (1.55mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.98200 | kr.39.82 |
| 25 | kr.3.40080 | kr.85.02 |
| 50 | kr.3.03820 | kr.151.91 |
| 100 | kr.2.72870 | kr.272.87 |
| 250 | kr.2.38968 | kr.597.42 |
| 500 | kr.2.17728 | kr.1,088.64 |
| 1.000 | kr.1.99691 | kr.1,996.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.67579 | kr.8,378.95 |
| 10.000 | kr.1.57086 | kr.15,708.60 |
| 15.000 | kr.1.51698 | kr.22,754.70 |
| 25.000 | kr.1.45603 | kr.36,400.75 |
| 35.000 | kr.1.42650 | kr.49,927.50 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

