
XTR115U/2K5 | |
|---|---|
DigiKey Part Number | 296-39547-2-ND - Tape & Reel (TR) 296-39547-1-ND - Cut Tape (CT) 296-39547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTR115U/2K5 |
Description | IC CURRENT TRANSMITTER 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XTR115U/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.14000 | kr.27.14 |
| 10 | kr.20.56100 | kr.205.61 |
| 25 | kr.18.91360 | kr.472.84 |
| 100 | kr.17.09830 | kr.1,709.83 |
| 250 | kr.16.23344 | kr.4,058.36 |
| 500 | kr.16.17994 | kr.8,089.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.82992 | kr.37,074.80 |
| Unit Price without VAT: | kr.27.14000 |
|---|---|
| Unit Price with VAT: | kr.33.92500 |







