Similar



PESD5V0U5BF,115 | |
|---|---|
DigiKey Part Number | 1727-5805-2-ND - Tape & Reel (TR) 1727-5805-1-ND - Cut Tape (CT) 1727-5805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0U5BF,115 |
Description | TVS DIODE 5VWM 6XSON SOT886 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 2.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.68800 | kr.26.88 |
| 100 | kr.1.71750 | kr.171.75 |
| 500 | kr.1.29938 | kr.649.69 |
| 1.000 | kr.1.16441 | kr.1,164.41 |
| 2.000 | kr.1.05070 | kr.2,101.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.92753 | kr.4,637.65 |
| 10.000 | kr.0.85136 | kr.8,513.60 |
| 15.000 | kr.0.81256 | kr.12,188.40 |
| 25.000 | kr.0.76896 | kr.19,224.00 |
| 35.000 | kr.0.74314 | kr.26,009.90 |
| 50.000 | kr.0.71805 | kr.35,902.50 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |











