
XTR110KU/1K | |
|---|---|
DigiKey Part Number | 296-43669-2-ND - Tape & Reel (TR) 296-43669-1-ND - Cut Tape (CT) 296-43669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTR110KU/1K |
Description | IC PREC V-I TRANSMITTER 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Current Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XTR110KU/1K Models |
Category | Output Type Current |
Manufacturer Texas Instruments | Current - Supply 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type Current Transmitter | Supplier Device Package 16-SOIC |
Input Type Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.42000 | kr.117.42 |
| 10 | kr.93.40700 | kr.934.07 |
| 25 | kr.87.40080 | kr.2,185.02 |
| 100 | kr.81.52040 | kr.8,152.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.74.20178 | kr.74,201.78 |
| Unit Price without VAT: | kr.117.42000 |
|---|---|
| Unit Price with VAT: | kr.146.77500 |








