
XTR108EA | |
|---|---|
DigiKey Part Number | 296-27174-5-ND |
Manufacturer | |
Manufacturer Product Number | XTR108EA |
Description | IC CRNT TRANSMITTER 24SSOP/QSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | XTR108EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.45.86947 | kr.6,880.42 |
| Unit Price without VAT: | kr.45.86947 |
|---|---|
| Unit Price with VAT: | kr.57.33684 |

