Current Transmitter IC Voltage Input Voltage Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR108EA/2K5

DigiKey Part Number
XTR108EATR-ND - Tape & Reel (TR)
XTR108EACT-ND - Cut Tape (CT)
XTR108EADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XTR108EA/2K5
Description
IC CRNT TRANSMITTER 24SSOP/QSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Transmitter IC Voltage Input Voltage Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
XTR108EA/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Voltage
Manufacturer
Texas Instruments
Current - Supply
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
24-SSOP (0.154", 3.90mm Width)
Type
Current Transmitter
Supplier Device Package
24-SSOP
Input Type
Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.966
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.58.65000kr.58.65
10kr.45.56600kr.455.66
25kr.42.30320kr.1,057.58
100kr.38.71770kr.3,871.77
250kr.37.00836kr.9,252.09
500kr.35.97798kr.17,988.99
1.000kr.35.13007kr.35,130.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.38.22450kr.95,561.25
Manufacturers Standard Package
Unit Price without VAT:kr.58.65000
Unit Price with VAT:kr.73.31250