XIO2213BZAY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XIO2213BIZAY

DigiKey Part Number
296-XIO2213BIZAY-ND
Manufacturer
Manufacturer Product Number
XIO2213BIZAY
Description
IC INTFACE SPECIALIZED 167NFBGA
Customer Reference
Detailed Description
Interface 167-NFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
XIO2213BIZAY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
-
Interface
-
Voltage - Supply
1.5V, 1.95V, 3.3V
Package / Case
167-LFBGA
Supplier Device Package
167-NFBGA (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.