
XIO2213AZAY | |
|---|---|
DigiKey Part Number | 296-23578-ND |
Manufacturer | |
Manufacturer Product Number | XIO2213AZAY |
Description | IC INTFACE SPECIALIZED 167NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PC's, PDA's Interface 167-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | XIO2213AZAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | PC's, PDA's | |
Interface | PCI | |
Voltage - Supply | 1.5V, 1.95V, 3.3V | |
Package / Case | 167-LFBGA | |
Supplier Device Package | 167-NFBGA (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | kr.145.46350 | kr.23,274.16 |
| Unit Price without VAT: | kr.145.46350 |
|---|---|
| Unit Price with VAT: | kr.181.82938 |

