169-NFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XIO2001IZWS

DigiKey Part Number
296-XIO2001IZWS-ND
Manufacturer
Manufacturer Product Number
XIO2001IZWS
Description
IC ISOLATION
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PCI Express to PCI Translation Bridge Interface 169-NFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
XIO2001IZWS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Applications
PCI Express to PCI Translation Bridge
Interface
PCI Express
Voltage - Supply
1.35V ~ 1.65V, 3V ~ 3.6V
Package / Case
169-LFBGA
Supplier Device Package
169-NFBGA (12x12)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.53.50000kr.53.50
10kr.41.47800kr.414.78
25kr.38.47680kr.961.92
160kr.34.31919kr.5,491.07
320kr.33.24441kr.10,638.21
640kr.32.35991kr.20,710.34
1.120kr.31.76131kr.35,572.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.53.50000
Unit Price with VAT:kr.66.87500