
XIO2001IPNP | |
|---|---|
DigiKey Part Number | 296-27646-ND |
Manufacturer | |
Manufacturer Product Number | XIO2001IPNP |
Description | IC INTFACE SPECIALIZED 128HTQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PCI Express to PCI Translation Bridge Interface 128-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | XIO2001IPNP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | PCI Express to PCI Translation Bridge | |
Interface | PCI Express | |
Voltage - Supply | 1.35V ~ 1.65V, 3V ~ 3.6V | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-HTQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.96000 | kr.49.96 |
| 10 | kr.38.67000 | kr.386.70 |
| 24 | kr.35.95167 | kr.862.84 |
| 90 | kr.32.92656 | kr.2,963.39 |
| 270 | kr.31.13956 | kr.8,407.68 |
| 450 | kr.30.47878 | kr.13,715.45 |
| 990 | kr.29.62814 | kr.29,331.86 |
| Unit Price without VAT: | kr.49.96000 |
|---|---|
| Unit Price with VAT: | kr.62.45000 |

