Direct

XF28M36P63C2ZWTT | |
|---|---|
DigiKey Part Number | XF28M36P63C2ZWTT-ND |
Manufacturer | |
Manufacturer Product Number | XF28M36P63C2ZWTT |
Description | IC MCU 32BIT 1MB FLASH 289NFBGA |
Customer Reference | |
Detailed Description | C28x/ARM® Cortex®-M3 C2000™ C28x + ARM® Cortex® M3 Concerto™ Microcontroller IC 32-Bit Dual-Core 125MHz/150MHz 512KB/1MB FLASH 289-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | XF28M36P63C2ZWTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x/ARM® Cortex®-M3 | |
Core Size | 32-Bit Dual-Core | |
Speed | 125MHz/150MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, McBSP, SCI, SPI, SSI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 142 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 232KB | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.46V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 289-NFBGA (16x16) | |
Package / Case | 289-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | kr.196.61308 | kr.2,555.97 |
| Unit Price without VAT: | kr.196.61308 |
|---|---|
| Unit Price with VAT: | kr.245.76635 |


