
WL1807MODGIMOCR | |
|---|---|
DigiKey Part Number | 296-WL1807MODGIMOCRTR-ND - Tape & Reel (TR) 296-WL1807MODGIMOCRCT-ND - Cut Tape (CT) 296-WL1807MODGIMOCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WL1807MODGIMOCR |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.1 Transceiver Module 2.4GHz, 5GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WL1807MODGIMOCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | SDIO, UART | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.9V ~ 4.8V | |
Current - Receiving | 49mA ~ 85mA | |
Current - Transmitting | 243mA ~ 510mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.24000 | kr.187.24 |
| 10 | kr.163.54700 | kr.1,635.47 |
| 25 | kr.155.32040 | kr.3,883.01 |
| 100 | kr.144.05000 | kr.14,405.00 |
| 250 | kr.137.30956 | kr.34,327.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.126.95146 | kr.152,341.75 |
| Unit Price without VAT: | kr.187.24000 |
|---|---|
| Unit Price with VAT: | kr.234.05000 |

