Buffer Amplifier 1 Circuit 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSP1000DSFT

DigiKey Part Number
296-VSP1000DSFTTR-ND - Tape & Reel (TR)
296-VSP1000DSFTCT-ND - Cut Tape (CT)
296-VSP1000DSFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSP1000DSFT
Description
IC BUFFER 1 CIRCUIT 6SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
VSP1000DSFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
210 MHz
Current - Supply
2mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.04000kr.17.04
10kr.12.66100kr.126.61
25kr.11.57160kr.289.29
100kr.10.37480kr.1,037.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.9.51872kr.2,379.68
500kr.9.18474kr.4,592.37
750kr.9.01752kr.6,763.14
1.250kr.8.83225kr.11,040.31
1.750kr.8.72397kr.15,266.95
2.500kr.8.61980kr.21,549.50
6.250kr.8.39557kr.52,472.31
Manufacturers Standard Package
Unit Price without VAT:kr.17.04000
Unit Price with VAT:kr.21.30000