VFC320CPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 86
Unit Price: kr.346.06000
Datasheet
Volt to Frequency and Frequency to Volt Converter IC 1 MHz ±0.1% 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFC320CPG4

DigiKey Part Number
VFC320CPG4-ND
Manufacturer
Manufacturer Product Number
VFC320CPG4
Description
IC F/V & V/F CONV 1MHZ 14DIP
Customer Reference
Detailed Description
Volt to Frequency and Frequency to Volt Converter IC 1 MHz ±0.1% 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
VFC320CPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Volt to Frequency and Frequency to Volt
Frequency - Max
1 MHz
Full Scale
±20ppm/°C
Linearity
±0.1%
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
25kr.171.14080kr.4,278.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.171.14080
Unit Price with VAT:kr.213.92600