ULQ2003ATDRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 31.356
Unit Price: kr.1.09000
Datasheet

Direct


onsemi
In Stock: 31.845
Unit Price: kr.0.55000
Datasheet

Direct


onsemi
In Stock: 7.309
Unit Price: kr.0.46000
Datasheet

Direct


STMicroelectronics
In Stock: 11.569
Unit Price: kr.0.40000
Datasheet

Direct


STMicroelectronics
In Stock: 34.495
Unit Price: kr.0.70000
Datasheet

Direct


STMicroelectronics
In Stock: 5.159
Unit Price: kr.0.53000
Datasheet

Similar


STMicroelectronics
In Stock: 14.513
Unit Price: kr.0.48000
Datasheet

Similar


onsemi
In Stock: 7.633
Unit Price: kr.0.88000
Datasheet

Similar


STMicroelectronics
In Stock: 71.850
Unit Price: kr.0.32000
Datasheet

Similar


STMicroelectronics
In Stock: 12.969
Unit Price: kr.0.34000
Datasheet
Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULQ2003ATDRQ1

DigiKey Part Number
296-14395-2-ND - Tape & Reel (TR)
296-14395-1-ND - Cut Tape (CT)
296-14395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULQ2003ATDRQ1
Description
IC PWR DRIVER NPN 1:1 16SOIC
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ULQ2003ATDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes