
ULQ2003ATDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24810-2-ND - Tape & Reel (TR) 296-24810-1-ND - Cut Tape (CT) 296-24810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULQ2003ATDRG4Q1 |
Description | IC PWR DRIVER NPN 1:1 16SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2003ATDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.56948 | kr.3,923.70 |
| 5.000 | kr.1.48687 | kr.7,434.35 |
| 12.500 | kr.1.37673 | kr.17,209.12 |
| 25.000 | kr.1.36310 | kr.34,077.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.16500 | kr.41.65 |
| 100 | kr.2.72300 | kr.272.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.16500 | kr.41.65 |
| 100 | kr.2.72300 | kr.272.30 |
| 500 | kr.2.10310 | kr.1,051.55 |
| 1.000 | kr.1.90333 | kr.1,903.33 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

