ULQ2003AD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 32.431
Unit Price: kr.8.17000
Datasheet

Direct


onsemi
In Stock: 8.399
Unit Price: kr.3.79000
Datasheet

Direct


onsemi
In Stock: 32.362
Unit Price: kr.3.54000
Datasheet

Direct


STMicroelectronics
In Stock: 14.518
Unit Price: kr.3.60000
Datasheet

Direct


STMicroelectronics
In Stock: 3.953
Unit Price: kr.3.92000
Datasheet

Direct


STMicroelectronics
In Stock: 72.043
Unit Price: kr.2.38000
Datasheet

Direct


STMicroelectronics
In Stock: 12.969
Unit Price: kr.2.51000
Datasheet

Upgrade


STMicroelectronics
In Stock: 13.269
Unit Price: kr.3.02000
Datasheet

Upgrade


STMicroelectronics
In Stock: 34.495
Unit Price: kr.5.21000
Datasheet

Upgrade


STMicroelectronics
In Stock: 5.159
Unit Price: kr.3.99000
Datasheet

Similar


onsemi
In Stock: 7.659
Unit Price: kr.6.56000
Datasheet

Similar


onsemi
In Stock: 7.309
Unit Price: kr.3.47000
Datasheet
Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULQ2003AD

DigiKey Part Number
296-22622-5-ND
Manufacturer
Manufacturer Product Number
ULQ2003AD
Description
IC PWR DRIVER NPN 1:1 16SOIC
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ULQ2003AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types