
ULN2003BN | |
|---|---|
DigiKey Part Number | 296-39834-5-ND |
Manufacturer | |
Manufacturer Product Number | ULN2003BN |
Description | IC PWR RELAY 7NPN 1:1 16DIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Through Hole 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |




