16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2003AINSR

DigiKey Part Number
296-29404-2-ND - Tape & Reel (TR)
296-29404-1-ND - Cut Tape (CT)
296-29404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2003AINSR
Description
TRANS 7NPN DARL 50V 0.5A 16SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ULN2003AINSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.058
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.45000kr.8.45
10kr.5.32500kr.53.25
100kr.3.52260kr.352.26
500kr.2.74688kr.1,373.44
1.000kr.2.49722kr.2,497.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.28717kr.4,574.34
4.000kr.2.11050kr.8,442.00
6.000kr.2.02050kr.12,123.00
10.000kr.1.91939kr.19,193.90
14.000kr.1.89600kr.26,544.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.45000
Unit Price with VAT:kr.10.56250