ULN2003ADRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 182.149
Unit Price: kr.4.95000
Datasheet

Upgrade


onsemi
In Stock: 32.362
Unit Price: kr.3.54000
Datasheet

Upgrade


STMicroelectronics
In Stock: 14.518
Unit Price: kr.3.60000
Datasheet

Upgrade


STMicroelectronics
In Stock: 3.953
Unit Price: kr.3.92000
Datasheet

Upgrade


STMicroelectronics
In Stock: 72.043
Unit Price: kr.2.38000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 3.765
Unit Price: kr.5.27000
Datasheet

Upgrade


STMicroelectronics
In Stock: 12.969
Unit Price: kr.2.51000
Datasheet

Upgrade


onsemi
In Stock: 7.309
Unit Price: kr.3.47000
Datasheet

Upgrade


STMicroelectronics
In Stock: 13.269
Unit Price: kr.3.02000
Datasheet

Upgrade


STMicroelectronics
In Stock: 34.495
Unit Price: kr.5.21000
Datasheet

Upgrade


STMicroelectronics
In Stock: 5.159
Unit Price: kr.3.99000
Datasheet
Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2003ADRG4

DigiKey Part Number
296-32003-2-ND - Tape & Reel (TR)
296-32003-1-ND - Cut Tape (CT)
296-32003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULN2003ADRG4
Description
TRANS 7NPN DARL 50V 0.5A 16SOIC
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ULN2003ADRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes