MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ULN2003ADRG4 | |
|---|---|
DigiKey Part Number | 296-32003-2-ND - Tape & Reel (TR) 296-32003-1-ND - Cut Tape (CT) 296-32003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003ADRG4 |
Description | TRANS 7NPN DARL 50V 0.5A 16SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003ADRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |














