
ULN2003ADEVM | |
|---|---|
DigiKey Part Number | 296-ULN2003ADEVM-ND |
Manufacturer | |
Manufacturer Product Number | ULN2003ADEVM |
Description | EVAL BOARD FOR ULN2003A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ULN2003A - Darlington Transistor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Darlington Transistor | |
Embedded | No | |
Utilized IC / Part | ULN2003A | |
Primary Attributes | 7-Channel | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,543.20000 | kr.1,543.20 |
| Unit Price without VAT: | kr.1,543.20000 |
|---|---|
| Unit Price with VAT: | kr.1,929.00000 |

