
UCD9248PFCR | |
|---|---|
DigiKey Part Number | 296-50565-2-ND - Tape & Reel (TR) 296-50565-1-ND - Cut Tape (CT) 296-50565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD9248PFCR |
Description | IC DGTL PWM SYSTEM CTRLR 80TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Special Purpose PMIC 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9248PFCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Special Purpose | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.86000 | kr.70.86 |
| 10 | kr.55.45200 | kr.554.52 |
| 25 | kr.51.60720 | kr.1,290.18 |
| 100 | kr.47.37880 | kr.4,737.88 |
| 250 | kr.45.36264 | kr.11,340.66 |
| 500 | kr.44.14774 | kr.22,073.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.43.14761 | kr.43,147.61 |
| Unit Price without VAT: | kr.70.86000 |
|---|---|
| Unit Price with VAT: | kr.88.57500 |

