Special Purpose PMIC 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD9248PFCR

DigiKey Part Number
296-50565-2-ND - Tape & Reel (TR)
296-50565-1-ND - Cut Tape (CT)
296-50565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD9248PFCR
Description
IC DGTL PWM SYSTEM CTRLR 80TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Special Purpose PMIC 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
UCD9248PFCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Special Purpose
Current - Supply
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
80-TQFP
Supplier Device Package
80-TQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.537
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.70.86000kr.70.86
10kr.55.45200kr.554.52
25kr.51.60720kr.1,290.18
100kr.47.37880kr.4,737.88
250kr.45.36264kr.11,340.66
500kr.44.14774kr.22,073.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.43.14761kr.43,147.61
Manufacturers Standard Package
Unit Price without VAT:kr.70.86000
Unit Price with VAT:kr.88.57500