Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD9112RHBT

DigiKey Part Number
296-22539-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCD9112RHBT
Description
IC REG CTRLR BUCK 32VQFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
UCD9112RHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.14V ~ 3.46V
Frequency - Switching
250kHz ~ 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Power Good, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 3.500 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.26.09424kr.6,523.56
500kr.25.32430kr.12,662.15
750kr.24.93855kr.18,703.91
1.250kr.24.51131kr.30,639.14
1.750kr.24.26146kr.42,457.56
2.500kr.24.02135kr.60,053.38
Manufacturers Standard Package
Unit Price without VAT:kr.26.09424
Unit Price with VAT:kr.32.61780

Other Suppliers on DigiKey

3.500In Stock
Ships from Rochester Electronics, LLC