
UCD90SEQ64EVM-650 | |
|---|---|
DigiKey Part Number | 296-31346-ND |
Manufacturer | |
Manufacturer Product Number | UCD90SEQ64EVM-650 |
Description | EVAL BOARD FOR UCD90120 UCD90124 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCD90120(A), UCD90124(A), UCD90160, UCD90910 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | No | |
Utilized IC / Part | UCD90120(A), UCD90124(A), UCD90160, UCD90910 | |
Primary Attributes | 12 Channel Sequencer and Monitor | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.784.58000 | kr.784.58 |
| Unit Price without VAT: | kr.784.58000 |
|---|---|
| Unit Price with VAT: | kr.980.72500 |

