
UCD9080RHBT | |
|---|---|
DigiKey Part Number | 296-UCD9080RHBTTR-ND - Tape & Reel (TR) 296-UCD9080RHBTCT-ND - Cut Tape (CT) 296-UCD9080RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD9080RHBT |
Description | IC SUPERVISOR 8 CHANNEL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 8 Channel 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9080RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | - | |
Reset | Active High/Active Low | |
Reset Timeout | 2µs Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.21000 | kr.61.21 |
| 10 | kr.47.69100 | kr.476.91 |
| 25 | kr.44.31040 | kr.1,107.76 |
| 100 | kr.40.59070 | kr.4,059.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.38.81792 | kr.9,704.48 |
| 500 | kr.37.74886 | kr.18,874.43 |
| 750 | kr.37.21384 | kr.27,910.38 |
| 1.250 | kr.36.62086 | kr.45,776.07 |
| 1.750 | kr.36.27420 | kr.63,479.85 |
| Unit Price without VAT: | kr.61.21000 |
|---|---|
| Unit Price with VAT: | kr.76.51250 |

