
UCD9080RHBR | |
|---|---|
DigiKey Part Number | 296-37454-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD9080RHBR |
Description | IC SUPERVISOR 8 CHANNEL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 8 Channel 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9080RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | - | |
Reset | Active High/Active Low | |
Reset Timeout | 2µs Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.30.75268 | kr.92,258.04 |
| Unit Price without VAT: | kr.30.75268 |
|---|---|
| Unit Price with VAT: | kr.38.44085 |

