TPS546C23RVFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD74111RVFT

DigiKey Part Number
296-39542-2-ND - Tape & Reel (TR)
296-39542-1-ND - Cut Tape (CT)
296-39542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD74111RVFT
Description
IC REG BUCK 15A 40LQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive 1 Output 15A 40-PowerLFQFN
Datasheet
 Datasheet
EDA/CAD Models
UCD74111RVFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
-
Number of Outputs
1
Voltage - Input (Min)
4.7V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
Up to 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-LQFN-CLIP (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 668
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.52.99000kr.52.99
10kr.41.09400kr.410.94
25kr.38.11320kr.952.83
100kr.34.84030kr.3,484.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.28.65612kr.7,164.03
Manufacturers Standard Package
Unit Price without VAT:kr.52.99000
Unit Price with VAT:kr.66.23750