
UCD74111RVFT | |
|---|---|
DigiKey Part Number | 296-39542-2-ND - Tape & Reel (TR) 296-39542-1-ND - Cut Tape (CT) 296-39542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD74111RVFT |
Description | IC REG BUCK 15A 40LQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 15A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | UCD74111RVFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.24000 | kr.53.24 |
| 10 | kr.41.28700 | kr.412.87 |
| 25 | kr.38.29200 | kr.957.30 |
| 100 | kr.35.00360 | kr.3,500.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.33.43600 | kr.8,359.00 |
| 500 | kr.32.49092 | kr.16,245.46 |
| 750 | kr.32.01763 | kr.24,013.22 |
| 1.250 | kr.31.49337 | kr.39,366.71 |
| 1.750 | kr.31.18682 | kr.54,576.94 |
| Unit Price without VAT: | kr.53.24000 |
|---|---|
| Unit Price with VAT: | kr.66.55000 |

