UCD7230PWPR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.9.58000
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD7230PWPR

DigiKey Part Number
296-21688-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCD7230PWPR
Description
IC REG CTRLR BUCK 20HTSSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCD7230PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 15.5V
Frequency - Switching
Up to 2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 9.900 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.64107kr.11,282.14
4.000kr.5.51035kr.22,041.40
6.000kr.5.44488kr.32,669.28
10.000kr.5.37234kr.53,723.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.64107
Unit Price with VAT:kr.7.05134

Other Suppliers on DigiKey

9.900In Stock
Ships from Rochester Electronics, LLC