


UCD3138HSFBEVM-029 | |
|---|---|
DigiKey Part Number | 296-UCD3138HSFBEVM-029-ND |
Manufacturer | |
Manufacturer Product Number | UCD3138HSFBEVM-029 |
Description | EVAL BOARD FOR UCD3138 |
Customer Reference | |
Detailed Description | UCD3138 - Digital Power Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Digital Power Controller | |
Embedded | - | |
Utilized IC / Part | UCD3138 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

