
UCC3973PWTR | |
|---|---|
DigiKey Part Number | 2156-UCC3973PWTR-ND |
Manufacturer | |
Manufacturer Product Number | UCC3973PWTR |
Description | IC CCFL CNTRL 160KHZ 8TSSOP |
Customer Reference | |
Detailed Description | CCFL Controller Controller 80kHz ~ 160kHz No 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3973PWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CCFL Controller | |
Frequency | 80kHz ~ 160kHz | |
Voltage - Supply | 4.5V ~ 20V | |
Current - Supply | 7 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Bulk: | 32000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | kr.35.87944 | kr.1,937.49 |
| Unit Price without VAT: | kr.35.87944 |
|---|---|
| Unit Price with VAT: | kr.44.84930 |

